Low

PIC24FJ128GA106-I/PT - 

PIC/DSPIC Microcontroller, 16bit, 32 MHz, 128 KB, 16 KB, 64 Pins

PIC24FJ128GA106-I/PT - PIC/DSPIC Microcontroller, 16bit, 32 MHz, 128 KB, 16 KB, 64 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC24FJ128GA106-I/PT
Newark Part No.:
54M5089
Availability:
No Longer Manufactured

Product Information

:
16bit
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PIC24FJ128GA106-I/PT is a 16-bit 128kB general purpose Flash Microcontroller with PPS (Peripheral Pin Select) aids in configuring the most efficient pin configuration of available I/O and CTMU provides touch sensing support for up to 64 individual buttons. Ideal for low power (<100nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI²C, 3xSPI), 4xUARTS and 23 independent timers. Large amounts of RAM (16kB) memory for buffering and large (up to 256kB) enhanced flash program memory make it ideal for embedded control and monitoring applications. The real-time clock/calendar module implements a full-featured clock and calendar with alarm functions in hardware, freeing up the timer resources and program memory space for the use of the core application.
  • High-performance CPU - Up to 16 MIPS performance and C compiler optimized instruction set
  • nanoWatt power managed modes - Run, idle and sleep modes
  • Flash program memory - Self-reprogrammable under software control and EEPROM emulation capable
  • System - On-chip LDO voltage regulator, JTAG boundary scan and flash memory program support
  • Analogue - 10-bit ADC, 16 channels, 500kSPS
  • Peripherals - Peripheral pin select allows I/O remapping of many peripherals in real time
  • Self-reprogrammable under software control
  • Configurable open-drain outputs on digital I/O
  • Fail-safe clock monitor operation
  • On-chip LDO regulator
  • Flexible watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
  • JTAG boundary scan support

Applications

Computers & Computer Peripherals, Industrial, Embedded Design & Development, Automation & Process Control, System Monitoring

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.