Low

MICROCHIP  PIC24FJ128GA010-I/PF  PIC/DSPIC Microcontroller, General Purpose, 16bit, 32 MHz, 128 KB, 8 KB, 100 Pins

MICROCHIP PIC24FJ128GA010-I/PF
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC24FJ128GA010-I/PF
Newark Part No.:
74K8638
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC24FJ128GA010-I/PF is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 8192bytes of data memory size, 85 general-purpose I/O pins and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
  • XLP Technology for Sleep current at low as 20nA
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • Hardware RTCC
  • Two comparators
  • Local interconnect network (LIN)
  • IrDA
  • Parallel master port
  • Five 16-bit timers
  • Two 32-bit timers
  • Programmable Cyclic Redundancy Check (CRC)

 

Product Information

Architecture:
No. of Bits:
16bit
CPU Speed:
32MHz
Program Memory Size:
128KB
RAM Memory Size:
8KB
No. of Pins:
100Pins
MCU Case Style:
TQFP
No. of I/O's:
84I/O's
Embedded Interface Type:
EUART, I2C, PSP, SPI
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC24F Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)
Controller Family/Series:
PIC24FJ
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Consumer Electronics
  • Motor Drive & Control
  • Lighting
  • Medical
  • Security
  • Multimedia
  • Communications & Networking
  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products