Low

MICROCHIP  PIC24F16KA102-I/SS  16 Bit Microcontroller, General Purpose, PIC24F, 32 MHz, 16 KB, 1.5 KB, 28 Pins, SSOP

MICROCHIP PIC24F16KA102-I/SS
Video

Product Overview

The PIC24F16KA102-I/SS is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Basic code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 1536bytes of data memory size, 24 general-purpose I/O pins and 9-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V.
  • XLP Technology for Sleep current at low as 20nA
  • Brown-out reset (BOR)
  • Low voltage detection (LVD)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • nanoWatt XLP technology
  • Two comparators
  • Internal voltage reference
  • Charge time measurement unit (CTMU)
  • Local interconnect network (LIN)
  • IrDA
  • Parallel port GPIO
  • Three 16-bit timers
  • One 32-bit timers
  • Programmable Cyclic Redundancy Check (CRC)
  • 512bytes of EEPROM data memory

 

Product Information

Controller Family/Series:
PIC24F
CPU Speed:
32MHz
Program Memory Size:
16KB
RAM Memory Size:
1.5KB
No. of Pins:
28Pins
MCU Case Style:
SSOP
No. of I/O's:
24I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC24F Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Consumer Electronics;
  • Motor Drive & Control;
  • Lighting;
  • Medical;
  • Security;
  • Multimedia;
  • Communications & Networking;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products