Low

PIC18LF4520-I/ML - 

8 Bit Microcontroller, Flash, PIC18LF4xxx, 40 MHz, 32 KB, 1.5 KB, 44 Pins, QFN

PIC18LF4520-I/ML - 8 Bit Microcontroller, Flash, PIC18LF4xxx, 40 MHz, 32 KB, 1.5 KB, 44 Pins, QFN

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18LF4520-I/ML
Newark Part No.:
89H0799
Product Range
PIC18 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18LF4520-I/ML is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 1536bytes of data memory size, 36 general-purpose I/O pins, two comparators and 13-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • 1x Capture/Compare/PWM (CCP)
  • 1x Enhanced Capture/Compare/PWM (ECCP)
  • Local interconnect network (LIN)
  • In-Circuit Serial Programming™ (ICSP™)
  • 256bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC18LF4xxx
:
40MHz
:
32KB
:
1.5KB
:
44Pins
:
QFN
:
36I/O's
:
I2C, SPI, USART
:
2V
:
5.5V
:
Each
:
PIC18 Microcontrollers
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.27 $ 4.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.62
25 + $4.53
100 + $4.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.