Low

PIC18LF2520-I/SO - 

8 Bit Microcontroller, Flash, PIC18 Family PIC18LF2xxx Series Microcontrollers, 40 MHz, 32 KB

PIC18LF2520-I/SO - 8 Bit Microcontroller, Flash, PIC18 Family PIC18LF2xxx Series Microcontrollers, 40 MHz, 32 KB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18LF2520-I/SO
Newark Part No.:
89H0749
Product Range
PIC18 Family PIC18LF2xxx Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18LF2520-I/SO is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 1536bytes of data memory size, 25 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • 2x Capture/Compare/PWM (CCP)
  • Local interconnect network (LIN)
  • In-Circuit Serial Programming™ (ICSP™)
  • 256bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC18 Family PIC18LF2xxx Series Microcontrollers
:
40MHz
:
32KB
:
1.5KB
:
28Pins
:
SOIC
:
25I/O's
:
EUSART, I2C, SPI
:
2V
:
5.5V
:
PIC18
:
PIC18LF2xxx
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $5.09 216+ $4.89 378+ $4.79 810+ $4.59 1620+ $4.49 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.81 $ 3.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.12
25 + $4.04
100 + $3.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.