Low

PIC18F97J60-I/PF - 

8 Bit Microcontroller, Flash, PIC18FxxJxx, 41.66 MHz, 128 KB, 3.7 KB, 100 Pins, TQFP

PIC18F97J60-I/PF - 8 Bit Microcontroller, Flash, PIC18FxxJxx, 41.66 MHz, 128 KB, 3.7 KB, 100 Pins, TQFP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F97J60-I/PF
Newark Part No.:
74K8625
Product Range
PIC18 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F97J60-I/PF is a high-performance Flash Microcontroller with integrated 10Mbps Ethernet communications peripheral. This single-chip solution is ideal for applications requiring remote control and monitoring. This family introduces a new line of low-voltage devices with the foremost traditional advantage of all PIC18 microcontrollers, namely, high computational performance and a rich feature set at an extremely competitive price point. These features make this family a logical choice for many high-performance applications where cost is a primary consideration. This family incorporates a range of serial communication peripherals, including up to two independent Enhanced USARTs and up to two Master SSP modules, capable of both SPI and I²C™ (master and slave) modes of operation. In addition, one of the general purpose I/O ports can be reconfigured as an 8-bit parallel slave port for direct processor-to-processor communications.
  • Low-power and high-speed CMOS flash technology
  • 8kB Ethernet buffer
  • Support for unicast, multicast and broadcast packets
  • Supports one 10Base-T port
  • Programmable automatic retransmit on collision
  • Programmable padding and CRC generation
  • Programmable automatic rejection of erroneous packets
  • Activity outputs for 2 LED indicators
  • Internal DMA for fast memory copying
  • Programmable pattern match of up to 64 bytes within packet at user-defined offset
  • Flexible oscillator structure
  • Two capture/compare/PWM (CCP) modules
  • IEEE 802.3 Compatible Ethernet controller
  • Integrated MAC and 10Base-T PHY

Applications

Industrial, Automation & Process Control, Building Automation, Security, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC18FxxJxx
:
41.66MHz
:
128KB
:
3.7KB
:
100Pins
:
TQFP
:
70I/O's
:
EUSART, I2C, PSP, SPI
:
2V
:
3.6V
:
Each
:
PIC18 Microcontrollers
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

70 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$5.84 $ 5.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.84
25 + $5.35
100 + $4.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for an in-system programmer for programming 8 bit MCU (part number PIC18F97J60-I/PF)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this MCU is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:21.747-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_74K8625, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.