Low

MICROCHIP  PIC18F47J13-I/PT  8 Bit Microcontroller, Flash, PIC18FxxJxx, 48 MHz, 128 KB, 3.7109 KB, 44 Pins, TQFP

MICROCHIP PIC18F47J13-I/PT
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F47J13-I/PT
Newark Part No.:
63R7854
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC18F47J13-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 3800bytes of data memory size, 34 general-purpose I/O pins, three comparators and 13-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 3.6V.
  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Peripheral pin select (PPS)
  • Brown-out reset (BOR)
  • Low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Hardware RTCC
  • Watch dog timer (WDT)
  • Charge time measurement unit (CTMU)
  • Four 8-bit digital timers
  • Four 16-bit digital timers
  • 7x Capture/Compare/PWM (CCP)
  • 3x Enhanced Capture/Compare/PWM (ECCP)
  • 13x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)

Product Information

Controller Family/Series:
PIC18FxxJxx
CPU Speed:
48MHz
Program Memory Size:
128KB
RAM Memory Size:
3.7109KB
No. of Pins:
44Pins
MCU Case Style:
TQFP
No. of I/O's:
34I/O's
Embedded Interface Type:
I2C, SPI, USART
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automotive
  • Consumer Electronics
  • Motor Drive & Control
  • Lighting
  • Medical
  • Security

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products