Low

PIC18F46K22-I/PT - 

8 Bit Microcontroller, Flash, 64 MHz, 64 KB, 3.8 KB, 44 Pins, TQFP

PIC18F46K22-I/PT - 8 Bit Microcontroller, Flash, 64 MHz, 64 KB, 3.8 KB, 44 Pins, TQFP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F46K22-I/PT
Newark Part No.:
65R6013
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F46K22-I/PT is a Microcontroller, high computational performance with the addition of high-endurance, flash program memory. On top of these features, introduces design enhancements that make these microcontrollers a logical choice for many high performance and power sensitive applications.
  • High Performance RISC CPU
  • Extreme Low-power Management with nanoWatt XLP™
  • 100nA, Typical Sleep Mode
  • 500nA, Typical Watchdog Timer
  • 500nA at Typical 32kHz Timer1 Oscillator
  • Flexible Oscillator Structure
  • Precision 16MHz Internal Oscillator Block
  • Four Crystal Modes up to 64MHz
  • Two External Clock Modes up to 64MHz
  • 4X Phase Lock Loop (PLL)
  • Secondary Oscillator Using Timer1 at 32kHz
  • Fail-safe Clock Monitor, Allows for Safe Shutdown If Peripheral Clock Stops
  • Two-speed Oscillator Start-up
  • Full 5.5V Operation
  • Self-reprogrammable Under Software Control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT) with On-chip Oscillator and Software Enable
  • Programmable Code Protection
  • In-circuit Serial Programming™ (ICSP™) via Two Pins

Applications

Consumer Electronics, Computers & Computer Peripherals, Automotive

Product Information

:
-
:
64MHz
:
64KB
:
3.8KB
:
44Pins
:
TQFP
:
36I/O's
:
EUSART, I2C, SPI
:
1.8V
:
5.5V
:
AEC-Q100
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

8 Bit Microcontroller, Flash, PIC18FxxKxx, 64 MHz, 64 KB, 3.8 KB, 44, TQFP

1,853 in stock

Each

1+ $3.08 25+ $2.83 100+ $2.56

0

Each (Supplied on Full Reel)

100+ $2.60

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

162 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$3.08 $ 3.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.08
25 + $2.83
100 + $2.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a in-system programmer for programming 8 bit MCU (part number PIC18F46K22-I/PT)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this MCU is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:13.470-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_65R6013, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.