Low

PIC18F46J50-I/PT - 

8 Bit Microcontroller, Flash, 48 MHz, 64 KB, 3.7 KB, 44 Pins, QFP

PIC18F46J50-I/PT - 8 Bit Microcontroller, Flash, 48 MHz, 64 KB, 3.7 KB, 44 Pins, QFP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F46J50-I/PT
Newark Part No.:
98M1834
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F46J50-I/PT is a 8-bit high-performance USB Microcontroller with nanoWatt XLP technology. New features include deep sleep mode for low power applications, peripheral pin select for design flexibility for mapping peripherals to I/O pins and a CTMU module for easy capacitive touch user interfaces. The low-voltage Universal Serial Bus (USB) microcontrollers with the main traditional advantage of all PIC18 microcontrollers, namely, high computational performance and a rich feature set at an extremely competitive price point. These features make this family a logical choice for many high-performance applications, where cost is a primary consideration. Devices in this family incorporate a different oscillator and microcontroller clock system than general purpose PIC18F devices.
  • C compiler optimized architecture for re-entrant code
  • Low-power, high-speed CMOS flash technology
  • Priority levels for interrupts
  • Self-programmable under software control
  • Supports control, interrupt, isochronous and bulk transfers
  • Low-power, 31kHz internal RC oscillator
  • Integrated full speed USB 2.0
  • Peripheral pin select for mapping digital peripherals to various I/O for design flexibility
  • Hardware RTCC provides clock, calendar and alarm functions
  • Charge time measurement unit (CTMU) supports capacitive touch screens
  • 2 Enhanced capture/compare/PWM modules
  • 2 MSSP serial ports for SPI or I²C™ communication
  • 2 Enhanced USART modules
  • Self programming flash supports 10k erase/write cycles and 20-year retention

Applications

Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
-
:
48MHz
:
64KB
:
3.7KB
:
44Pins
:
QFP
:
22I/O's
:
EUSART, I2C, SPI, USB
:
2.15V
:
3.6V
:
Each
:
AEC-Q100
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

8 Bit Microcontroller, Flash, PIC18FxxJxx, 48 MHz, 64 KB, 3.7 KB, 44, QFP

1,073 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

152 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$3.65 $ 3.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.65
25 + $3.36
100 + $3.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.