MICROCHIP  PIC18F46J50-I/ML  8 Bit Microcontroller, Flash, PIC18FxxJxx, 48 MHz, 64 KB, 3.7 KB, 44, QFN

MICROCHIP PIC18F46J50-I/ML

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 98M1833
  • Manufacturer Part No PIC18F46J50-I/ML

Product Specifications, Documents & More


  • CPU Speed: 48MHz
  • Controller Family/Series: PIC18FxxJxx
  • Core Size: 8bit
  • Embedded Interface Type: EUSART, I2C, SPI, USB
  • MCU Case Style: QFN
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 22
  • No. of PWM Channels: 2
  • No. of Pins: 44
  • No. of Timers: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, ACMP, LVD, POR, RTCC
  • Program Memory Size: 16 kWords
  • Program Memory Size: 64KB
  • RAM Memory Size: 3.7KB
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.15V
  • Supply Voltage Range: 2.15V to 3.6V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  127


  • 127 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.72 $3.72

Buy

Price

Quantity List Price
1 - 25 $3.72
26 - 99 $3.41
100+ $3.09
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought