Low

MICROCHIP  PIC18F4680-I/PT  8 Bit Microcontroller, Flash, PIC18F, 40 MHz, 64 KB, 3.3 KB, 44 Pins, TQFP

MICROCHIP PIC18F4680-I/PT
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F4680-I/PT
Newark Part No.:
89H0718
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC18F4680-I/PT is an Enhanced Flash Microcontroller with ECAN™, 10-bit A/D and nanoWatt technology. The PIC18F4680 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitiv...
  • Power managed modes - Run, idle and sleep
  • Flexible oscillator structure - Four crystal modes, up to 40MHz and internal oscillator block
  • Peripheral - One capture/compare/PWM (CCP1) module and enhanced addressable USART module
  • ECAN module - Message bit rates up to 1Mbps and DeviceNet™ data byte filter support
  • Flash/data EEPROM retention of >40 years
  • Self-programmable under software control
  • Priority levels for interrupts
  • 8 x 8 Single cycle hardware multiplier
  • Extended watchdog timer (WDT) - Programmable period from 41ms to 131s
  • Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Controller Family/Series:
PIC18F
CPU Speed:
40MHz
Program Memory Size:
64KB
RAM Memory Size:
3.3KB
No. of Pins:
44Pins
MCU Case Style:
TQFP
No. of I/O's:
36I/O's
Embedded Interface Type:
ECAN, EUSART, I2C, PSP, SPI
Supply Voltage Min:
4.2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC18 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products