Low

PIC18F4620-I/P - 

8 Bit Microcontroller, Flash, PIC18 Family PIC18F4xxx Series Microcontrollers, 40 MHz, 64 KB

PIC18F4620-I/P - 8 Bit Microcontroller, Flash, PIC18 Family PIC18F4xxx Series Microcontrollers, 40 MHz, 64 KB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F4620-I/P
Newark Part No.:
89H0709
Product Range
PIC18 Family PIC18F4xxx Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F4620-I/P is an enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. This offers ten different oscillator options, allowing users a wide range of choices in developing application hardware. This device offers a total of seven operating modes for more efficient power management. These modes provide a variety of options for selective power conservation in applications where resources may be limited. As Harvard architecture device, the data and program memories use separate busses; this allows for concurrent access of the two memory spaces. The data EEPROM, for practical purposes, can be regarded as a peripheral device, since it is addressed and accessed through a set of control registers.
  • C compiler optimized RISC architecture
  • Internal oscillator support-31kHz to 8MHz with 4xPLL
  • Fail-safe clock monitor, allows safe shutdown if clock fails
  • Watchdog timer with separate RC oscillator
  • An integrated LCD driver module, capable of driving 48 segments and 4 commons for LCD display
  • 10-bit ADC, 12 channels and 100K samples per second
  • Programmable low voltage detection module
  • Programmable brown-out-reset module
  • Master synchronous serial port supports SPI™ and I²C™ master and slave mode
  • EUSART module including LIN bus support
  • Run, idle and sleep modes
  • Idle mode currents down to 5.8μA typical
  • Sleep mode currents down to 0.1μA typical

Applications

Power Management, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC18 Family PIC18F4xxx Series Microcontrollers
:
40MHz
:
64KB
:
3.9KB
:
40Pins
:
DIP
:
36I/O's
:
EUSART, I2C, PSP, SPI
:
4.2V
:
5.5V
:
PIC18
:
PIC18F4xxx
:
Tube
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$5.36 $ 5.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.36
25 + $5.26
100 + $5.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.