Low

PIC18F45K22-I/PT - 

8 Bit Microcontroller, Flash, 64 MHz, 32 KB, 1.5 KB, 44 Pins, TQFP

PIC18F45K22-I/PT - 8 Bit Microcontroller, Flash, 64 MHz, 32 KB, 1.5 KB, 44 Pins, TQFP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F45K22-I/PT
Newark Part No.:
63R7846
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F45K22-I/PT is a Microcontroller, high computational performance with the addition of high-endurance, flash program memory. On top of these features, introduces design enhancements that make these microcontrollers a logical choice for many high performance and power sensitive applications.
  • High Performance RISC CPU
  • Extreme Low-power Management with nanoWatt XLP™
  • 100nA, Typical Sleep Mode
  • 500nA, Typical Watchdog Timer
  • 500nA at Typical 32kHz Timer1 Oscillator
  • Flexible Oscillator Structure
  • Precision 16MHz Internal Oscillator Block
  • Four Crystal Modes up to 64MHz
  • Two External Clock Modes up to 64MHz
  • 4X Phase Lock Loop (PLL)
  • Secondary Oscillator Using Timer1 at 32kHz
  • Fail-safe Clock Monitor, Allows for Safe Shutdown If Peripheral Clock Stops
  • Two-speed Oscillator Start-up
  • Full 5.5V Operation
  • Self-reprogrammable Under Software Control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT) with On-chip Oscillator and Software Enable
  • Programmable Code Protection
  • In-circuit Serial Programming™ (ICSP™) via Two Pins

Applications

Consumer Electronics, Computers & Computer Peripherals, Automotive

Product Information

:
-
:
64MHz
:
32KB
:
1.5KB
:
44Pins
:
TQFP
:
36I/O's
:
EUSART, I2C, SPI
:
1.8V
:
5.5V
:
AEC-Q100
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

320+ $2.59 640+ $2.49 960+ $2.39 1600+ $2.29

Add

MICROCHIP

8 Bit Microcontroller, Flash, PIC18 Family PIC18F45Kxx Series Microcontrollers, 64 MHz, 32 KB

34 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.68 $ 2.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.68
25 + $2.47
100 + $2.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.