Low

PIC18F4550-I/PT - 

8 Bit Microcontroller, Flash, PIC18F, 48 MHz, 32 KB, 2 KB, 44 Pins, TQFP

PIC18F4550-I/PT - 8 Bit Microcontroller, Flash, PIC18F, 48 MHz, 32 KB, 2 KB, 44 Pins, TQFP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F4550-I/PT
Newark Part No.:
08J9633
Product Range
PIC18 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F4550-I/SP offers high computational performance with the addition of high endurance and enhanced flash program memory. In addition to these features, the PIC18F4550-I/SP introduces design enhancements that make these microcontrollers a logical choice for many high performance, power sensitive applications.
  • Full Speed USB 2.0 (12Mbit/s) interface
  • 1K byte dual port RAM + 1K byte GP RAM
  • Full speed transceiver
  • 16 endpoints (IN/OUT)
  • Streaming port
  • Internal pull up resistors (D+/D-)
  • 48MHz performance (12 MIPS)

Applications

Automation & Process Control, Communications & Networking, Consumer Electronics, Embedded Design & Development, Multimedia, Portable Devices, Robotics, Sensing & Instrumentation, Security

Product Information

:
PIC18F
:
48MHz
:
32KB
:
2KB
:
44Pins
:
TQFP
:
35I/O's
:
EUSART, I2C, SPI, USB
:
4.2V
:
5.5V
:
Each
:
PIC18 Microcontrollers
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

480 Further stock expected to ship on Apr 16, 2018

307 Further stock expected to ship on Apr 24, 2018

More stock available week commencing 5/21/18

Contact me when back in stock

Alternatives Available

08J9635 - IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC

38K6816 - 8 Bit Microcontroller, Flash, PIC18F, 48 MHz, 32 KB, 2 KB, 44, TQFP

$4.52 $ 4.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.52
25 + $4.43
100 + $4.31
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a in-system programmer for programming 8 bit MCU (part number PIC18F4550-I/PT)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this MCU is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:43.416-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08J9633, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.