Low

PIC18F452-E/PT - 

8 Bit Microcontroller, Flash, PIC18 Family PIC18F4xxx Series Microcontrollers, 40 MHz, 32 KB

PIC18F452-E/PT - 8 Bit Microcontroller, Flash, PIC18 Family PIC18F4xxx Series Microcontrollers, 40 MHz, 32 KB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F452-E/PT
Newark Part No.:
72C4329
Product Range
PIC18 Family PIC18F4xxx Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F452-E/PT is a high-performance PIC18 family 8-bit powerful (100 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 1536bytes of data memory size, 36 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
  • C compiler optimized architecture/instruction set
  • Power on reset (POR)
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection (PLVD)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Programmable code protection
  • In circuit debug (ICD)
  • Priority levels for interrupts
  • Watch dog timer (WDT)
  • 2x Capture/Compare/PWM (CCP)
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • 256bytes of EEPROM data memory
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC18 Family PIC18F4xxx Series Microcontrollers
:
40MHz
:
32KB
:
1.5KB
:
44Pins
:
TQFP
:
34I/O's
:
AUSART, I2C, PSP, SPI
:
4.2V
:
5.5V
:
PIC18
:
PIC18F4xxx
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$7.81 $ 7.81
Price for:
Each
Multiple: 160 Minimum: 160
Quantity Price
160 + $7.81
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.