Low

MICROCHIP  PIC18F27J53-I/ML  8 Bit Microcontroller, Flash, PIC18FxxJxx, 48 MHz, 128 KB, 3.7109 KB, 28 Pins, QFN

MICROCHIP PIC18F27J53-I/ML
MICROCHIP PIC18F27J53-I/ML
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F27J53-I/ML
Newark Part No.:
63R7837
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC18F27J53-I/ML
MICROCHIP PIC18F27J53-I/ML

The actual product may differ from image shown

Product Overview

The PIC18F27J53-I/ML is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product o...
  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Peripheral pin select (PPS)
  • Brown-out reset (BOR)
  • Low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Hardware RTCC
  • Watch dog timer (WDT)
  • Charge time measurement unit (CTMU)
  • Four 8-bit digital timers
  • Four 16-bit digital timers
  • 7x Capture/Compare/PWM (CCP)
  • 3x Enhanced Capture/Compare/PWM (ECCP)
  • full-speed USB 2.0
  • 10x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)

 

Product Information

Controller Family/Series:
PIC18FxxJxx
CPU Speed:
48MHz
Program Memory Size:
128KB
RAM Memory Size:
3.7109KB
No. of Pins:
28Pins
MCU Case Style:
QFN
No. of I/O's:
22I/O's
Embedded Interface Type:
I2C, SPI, USART
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Automotive;
  • Consumer Electronics;
  • Motor Drive & Control;
  • Lighting;
  • Medical;
  • Security

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products