Low

PIC18F26K22-I/ML - 

8 Bit Microcontroller, Flash, 64 MHz, 64 KB, 3.8 KB, 28 Pins, QFN

PIC18F26K22-I/ML - 8 Bit Microcontroller, Flash, 64 MHz, 64 KB, 3.8 KB, 28 Pins, QFN
PIC18F26K22-I/ML - 8 Bit Microcontroller, Flash, 64 MHz, 64 KB, 3.8 KB, 28 Pins, QFN

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F26K22-I/ML
Newark Part No.:
65R5991
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F26K22-I/ML is a 3896-byte SRAM low-power High-performance Microcontroller with XLP technology. The PIC18F26K22 family introduces design enhancements that make this microcontroller a logical choice for many high performance and power sensitive applications. The PIC18F26K22 family incorporates a range of features that can significantly reduce power consumption during operation. The flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles - up to 10K for program memory and 100K for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. This device can write to their own program memory spaces under internal software control. By using a bootloader routine located in the protected Boot Block at the top of program memory, it becomes possible to create an application that can update itself in the field.
  • High performance RISC CPU - C compiler optimized architecture/instruction set
  • Extreme low-power management with nanoWatt XLP™
  • Flexible oscillator structure - Two external clock modes up to 64MHz and fail-safe clock monitor
  • Analogue - Analogue-to-digital converter (ADC) module and analogue comparator module
  • Self-programmable under software control
  • High/low-voltage detection (HLVD) module - Interrupt on high/low-voltage detection
  • Extended watchdog timer (WDT) - Programmable period from 4ms to 131s
  • In-Circuit Serial Programming™ (ICSP™) - Single-supply 3V
  • In-Circuit Debug (ICD)
  • Peripheral - Two capture/compare/PWM (CCP) modules and up to 35 I/O pins plus 1 input-only pin

Applications

Computers & Computer Peripherals, Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
-
:
64MHz
:
64KB
:
3.8KB
:
28Pins
:
QFN
:
25I/O's
:
EUSART, I2C, SPI
:
1.8V
:
5.5V
:
Each
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$2.86 $ 2.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.86
25 + $2.62
100 + $2.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of in-system programmer for programming 8 bit MCU (part number PIC18F26K22-I/ML)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this MCU is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:26.666-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_65R5991, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.