Low

MICROCHIP  PIC18F2525-I/SO  8 Bit Microcontroller, Flash, PIC18F2xxx, 40 MHz, 48 KB, 3.9 KB, 28 Pins, SOIC

MICROCHIP PIC18F2525-I/SO
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F2525-I/SO
Newark Part No.:
89H0598
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC18F2525-I/SO is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the rig...
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • 2x Capture/Compare/PWM (CCP)
  • Local interconnect network (LIN)
  • In-Circuit Serial Programming™ (ICSP™)
  • 1024bytes of EEPROM data memory

 

Product Information

Controller Family/Series:
PIC18F2xxx
CPU Speed:
40MHz
Program Memory Size:
48KB
RAM Memory Size:
3.9KB
No. of Pins:
28Pins
MCU Case Style:
SOIC
No. of I/O's:
25I/O's
Embedded Interface Type:
EUSART, I2C, SPI
Supply Voltage Min:
4.2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC18 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Motor Drive & Control;
  • Lighting;
  • Medical;
  • Security

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

8 Bit Microcontroller, Flash, PIC18F2xxx, 40 MHz, 48 KB, 3.9 KB, 28, SOIC

MICROCHIP

609:  in stock

Price for: Each

1+ $6.32 10+ $5.25 25+ $5.19 50+ $5.10 More pricing

Buy

8 Bit Microcontroller, Flash, PIC18F2xxx, 40 MHz, 48 KB, 3.87 KB, 28 Pins, SOIC

MICROCHIP

8 in stock

Price for: Each

1+ $4.77 25+ $4.65 100+ $4.54

Buy

Associated Products