Low

PIC18F24K22-I/SP - 

8 Bit Microcontroller, Flash, 64 MHz, 16 KB, 768 Byte, 28 Pins, DIP

PIC18F24K22-I/SP - 8 Bit Microcontroller, Flash, 64 MHz, 16 KB, 768 Byte, 28 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F24K22-I/SP
Newark Part No.:
73R8550
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F24K22-I/SP is a low-power, High-performance Microcontroller with XLP technology. This family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power sensitive applications. The flash program memory is readable, writable and erasable during normal operation over the entire VDD range. A read from program memory is executed one byte at a time. A write to program memory is executed on blocks of 64bytes at a time. Program memory is erased in blocks of 64bytes at a time. A bulk erase operation cannot be issued from user code. The data EEPROM is a non-volatile memory array, separate from the data RAM and program memory, which is used for long-term storage of program data. It is not directly mapped in either the register file or program memory space but is indirectly addressed through the special function registers (SFRs). The EEPROM is readable and writable during normal operation over the entire VDD range.
  • C compiler optimized architecture/instruction set
  • Data EEPROM to 1024 bytes
  • Linear program memory addressing to 64kB
  • Linear data memory addressing to 4kB
  • Up to 16 MIPS operation
  • 16-bit wide instructions and 8-bit wide data path
  • Priority levels for interrupts
  • Extreme low-power management with nanoWatt XLP™
  • Allows for safe shutdown if peripheral clock stops
  • Self-reprogrammable under software control
  • Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
  • Programmable brown-out reset (BOR)
  • Extended watchdog timer (WDT) with on-chip oscillator and software enable
  • Programmable high/low voltage detection (PLVD) module

Applications

Sensing & Instrumentation, Communications & Networking, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
-
:
64MHz
:
16KB
:
768Byte
:
28Pins
:
DIP
:
25I/O's
:
EUSART, I2C, SPI
:
1.8V
:
5.5V
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

162 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$2.35 $ 2.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.35
25 + $2.16
100 + $1.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.