Low

PIC18F2455-I/SP - 

8 Bit Microcontroller, Flash, PIC18F2xxx, 48 MHz, 24 KB, 2 KB, 28 Pins, DIP

PIC18F2455-I/SP - 8 Bit Microcontroller, Flash, PIC18F2xxx, 48 MHz, 24 KB, 2 KB, 28 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F2455-I/SP
Newark Part No.:
01M8485
Product Range
PIC18 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F2455-I/SP is a high-performance enhanced flash USB Microcontroller with nanoWatt technology. Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of three serial ports of FS-USB(12Mbps), I²C™ and SPI™ (up to 10Mbps) and an asynchronous (LIN capable) serial port (EUSART). Large amounts of RAM memory for buffering and enhanced flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download or firmware updates. While operating up to 48MHz, the PIC18F2455 is also mostly software and hardware compatible with the PIC16C745 low-speed USB OTP devices. The PIC18F2455 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications.
  • Low speed (1.5Mbps) and full speed (12Mbps)
  • Supports control, interrupt, isochronous and bulk transfers
  • Supports up to 32 endpoints (16 bidirectional)
  • 1kB Dual access RAM for USB
  • On-chip USB transceiver with on-chip voltage regulator
  • Power-managed mode - Two-speed oscillator start-up
  • Flexible oscillator structure - Four crystal modes, including high-precision PLL for USB
  • Peripheral - Enhanced USART module and enhanced capture/compare/PWM (ECCP) module
  • Flash/data EEPROM retention of >40 years
  • Self-programmable under software control
  • 8 x 8 Single-cycle hardware multiplier
  • In-Circuit Debug (ICD) via two pins

Applications

Computers & Computer Peripherals, Industrial, Power Management, Embedded Design & Development, Automation & Process Control, System Monitoring

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC18F2xxx
:
48MHz
:
24KB
:
2KB
:
28Pins
:
DIP
:
24I/O's
:
EUSART, I2C, SPI, USB
:
4.2V
:
5.5V
:
Each
:
PIC18 Microcontrollers
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

68 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$3.94 $ 3.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.26
25 + $4.18
100 + $4.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.