Low

MICROCHIP  PIC18F2420-I/SO  MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, SOIC-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 89H0570
  • Manufacturer Part No PIC18F2420-I/SO

Product Information


  • CPU Speed: 40MHz
  • Controller Family/Series: PIC18F2xxx
  • Core Size: 8bit
  • EEPROM Memory Size: 256Byte
  • Embedded Interface Type: EUSART, I2C, SPI
  • MCU Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 25
  • No. of PWM Channels: 2
  • No. of Pins: 28
  • No. of Timers: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, PWM, Timer
  • Program Memory Size: 8 kWords
  • Program Memory Size: 16KB
  • RAM Memory Size: 768Byte
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.2V
  • Supply Voltage Range: 4.2V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/26
  •  131/36

Availability

Availability:  149


  • 149 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.28

Buy

Price

Quantity List Price
1 - 25 $3.28
26 - 99 $3.20
100+ $3.12

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of in-system programmer for programming 8bit MCU (part number PIC18F2420-I/SO)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this MCU is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
89H0568
PIC18F2420-E/SO

PIC18F2420-E/SO

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, SOIC-28

MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, SOIC-28; Controller Family/Series:PIC18F2xxx; Program Memory Size:16KB; RAM Memory Size:768Byte; CPU Speed:40MHz; No. of I/O's:25; MCU Case Style:SOIC; No. of Pins:28; Supply Voltage Min:4.2V;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.43

Buy
    Per the manufacturer, more stock expected week of 10/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
24M1627
DV244005.

DV244005.

MICROCHIP

PROBE KIT, MPLAB REAL ICE, FOR FLASH DSC, MCU

PROBE KIT, MPLAB REAL ICE, FOR FLASH DSC, MCU; Silicon Family Name:-; Core Architecture:PIC, dsPIC; Core Sub-Architecture:-; IC Product Type:In-Circuit Emulator; For Use With:PIC and dsPIC Flash Microcontroller ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $518.35

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought