Low

MICROCHIP  PIC18F242-I/SO  8 Bit Microcontroller, Flash, PIC18Fxx2, 40 MHz, 16 KB, 768 Byte, 28 Pins, SOIC

MICROCHIP PIC18F242-I/SO
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F242-I/SO
Newark Part No.:
89C2880
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC18F242-I/SO is a high-performance PIC18 family 8-bit powerful (100 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 25 general-purpose I/O pins, two comparators and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
  • C compiler optimized architecture/instruction set
  • Power on reset (POR)
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection (PLVD)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Power saving SLEEP mode
  • Programmable code protection
  • In circuit debug (ICD)
  • Priority levels for interrupts
  • Watch dog timer (WDT)
  • 2x Capture/Compare/PWM (CCP)
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • 256bytes of EEPROM data memory
  • In-Circuit Serial Programming™ (ICSP™)

Product Information

Controller Family/Series:
PIC18Fxx2
CPU Speed:
40MHz
Program Memory Size:
16KB
RAM Memory Size:
768Byte
No. of Pins:
28Pins
MCU Case Style:
SOIC
No. of I/O's:
23I/O's
Embedded Interface Type:
AUSART, I2C, SPI
Supply Voltage Min:
4.2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC18 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automotive
  • Consumer Electronics
  • Motor Drive & Control
  • Lighting
  • Medical
  • Security

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PIC18F242T-I/SO

IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC

MICROCHIP

0

Price for: Each

1600+ $4.82

Buy

8 Bit Microcontroller, Flash, PIC18F2xxx, 40 MHz, 16 KB, 768 Byte, 28 Pins, SOIC

MICROCHIP

255 in stock

Price for: Each

1+ $3.28 25+ $3.20 100+ $3.12

Buy
PIC18F242-E/SO

IC, 8BIT MCU, PIC18F, 40MHZ, SOIC-28

MICROCHIP

0

Price for: Each

135+ $5.67

Buy

Associated Products