Low

MICROCHIP  PIC18F14K50-I/P  8 Bit Microcontroller, Flash, PIC18FxxKxx, 48 MHz, 16 KB, 768 Byte, 20 Pins, DIP

MICROCHIP PIC18F14K50-I/P
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F14K50-I/P
Newark Part No.:
77M3103
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC18F14K50-I/P is a 8-bit USB Flash Microcontroller with XLP technology. The PIC18F14K50 brings advanced features and exceptional value to the embedded USB market. This low cost PIC® microcontroller features a full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications. The addition of mTouch (TM) touch sensing compatibility, a 10-bit ADC, motor control PWMs and a host of serial interfaces make the PIC18F14K50 the perfect device to Just add USB to any application. The data EEPROM is a non-volatile memory array, separate from the data RAM and program memory, which is used for long-term storage of program data. It is not directly mapped in either the register file or program memory space but is indirectly addressed through the special function registers (SFRs). The EEPROM is readable and writable during normal operation over the entire VDD range.
  • C compiler optimized architecture
  • Self-programmable under software control
  • Support for interrupt priority levels
  • 8x8 Single-cycle hardware multiplier
  • Enhanced watchdog timer with a programmable period
  • Full speed universal serial bus interface
  • USB v2.0 compliant interface
  • Supports both low speed and full speed operation
  • Supports control, interrupt, isochronous and bulk transfer
  • Automatic detection of physical connection to USB host
  • 256-byte Dual access RAM
  • Supports all modes of 3-wire SPI
  • Enhanced addressable USART module
  • Software programmable brown-out reset feature
  • Four power-managed operating modes
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Controller Family/Series:
PIC18FxxKxx
CPU Speed:
48MHz
Program Memory Size:
16KB
RAM Memory Size:
768Byte
No. of Pins:
20Pins
MCU Case Style:
DIP
No. of I/O's:
15I/O's
Embedded Interface Type:
EUSART, I2C, SPI, USB
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC18 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

8 Bit Microcontroller, Flash, PIC18FxxKxx, 48 MHz, 16 KB, 768 Byte, 20, DIP

MICROCHIP

893:  in stock

Price for: Each

1+ $2.39 25+ $2.19 100+ $1.98

Buy

Associated Products