Low

PIC18F1330-I/P - 

8 Bit Microcontroller, Flash, PIC18F1xxx, 40 MHz, 8 KB, 256 Byte, 18 Pins, DIP

PIC18F1330-I/P - 8 Bit Microcontroller, Flash, PIC18F1xxx, 40 MHz, 8 KB, 256 Byte, 18 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F1330-I/P
Newark Part No.:
88K5949
Product Range
PIC18 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F1330-I/P is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 8kB of addressable program memory size, 256bytes of data memory size, 16 general-purpose I/O pins, three comparators and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Brown-out reset (BOR)
  • 32kHz to 8MHz internal oscillator
  • Watch dog timer (WDT)
  • Two 16-bit digital timers
  • Local interconnect network (LIN)
  • In-Circuit Serial Programming™ (ICSP™)
  • 128bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC18F1xxx
:
40MHz
:
8KB
:
256Byte
:
18Pins
:
DIP
:
16I/O's
:
EUSART
:
4.2V
:
5.5V
:
Each
:
PIC18 Microcontrollers
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

248 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.28 $ 3.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.28
25 + $3.01
100 + $2.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.