Low

PIC18F1220-I/SO - 

8 Bit Microcontroller, Flash, PIC18F1xxx, 40 MHz, 4 KB, 256 Byte, 18 Pins, SOIC

PIC18F1220-I/SO - 8 Bit Microcontroller, Flash, PIC18F1xxx, 40 MHz, 4 KB, 256 Byte, 18 Pins, SOIC

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F1220-I/SO
Newark Part No.:
92C2430
Product Range
PIC18 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F1220-I/SO is a 8-bit high-performance enhanced Flash Microcontroller with 10-bit A/D. This microcontroller has nanoWatt technology, which features six enhanced power-managed software controlled modes, power consumption as low as 0.1μA in standby mode and a wide operating voltage range from 2 to 5.5V which makes this device ideal for battery managed applications. This device also encompasses a new low-current watchdog timer, a 2-speed start-up from a reset or sleep mode and a new fail-safe clock monitor that is used to detect an external clock failure. The PIC18F1220 features a C compiler friendly development environment, 128 bytes of EEPROM, self-programming, an ICD, capture/compare/PWM functions, 7 channels of 10-bit Analogue-to-digital (A/D) converter, Addressable Universal Asynchronous Receiver Transmitter (AUSART) and advanced low power oscillator controls.
  • Two-speed oscillator start-up
  • Oscillator - Secondary oscillator using timer1 at 32kHz and fail-safe clock monitor
  • Peripheral - Three external interrupts and enhanced capture/compare/PWM (ECCP) module
  • Flash/data EEPROM retention of >40 years
  • Self-programmable under software control
  • Priority levels for interrupts
  • 8 x 8 Single-cycle hardware multiplier
  • Extended watchdog timer (WDT) - Programmable period from 41ms to 131s
  • Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins

Applications

Power Management, Sensing & Instrumentation, Test & Measurement, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC18F1xxx
:
40MHz
:
4KB
:
256Byte
:
18Pins
:
SOIC
:
16I/O's
:
EUSART
:
4.2V
:
5.5V
:
Each
:
PIC18 Microcontrollers
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

79 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.42 $ 2.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.42
25 + $2.37
100 + $2.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.