Low

PIC16F887-E/P - 

8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 14 KB, 368 Byte, 40 Pins, DIP

PIC16F887-E/P - 8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 14 KB, 368 Byte, 40 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F887-E/P
Newark Part No.:
74K8583
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC16F887-E/P is a 8-bit CMOS Flash-based Microcontroller. The PIC16F887 features 256 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 14 channels of 10-bit Analogue-to-digital (A/D) converter, 1 capture/compare/PWM and 1 enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Enhanced Universal Asynchronous Receiver Transmitter (EUSART). The PIC16F887 devices have two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 64ms (nominal) on power-up only, designed to keep the part in reset while the power supply stabilizes.
  • High-performance RISC CPU
  • Power-saving sleep mode
  • Power-on reset (POR)
  • Extended watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Self-reprogrammable under software control
  • Programmable code protection
  • Enhanced capture/compare/PWM (ECCP) module with auto-shutdown and PWM steering
  • Multiplexed master clear with pull-up/input pin

Applications

Automotive, Industrial, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC16F
:
20MHz
:
14KB
:
368Byte
:
40Pins
:
DIP
:
35I/O's
:
EUSART
:
2V
:
5.5V
:
Each
:
-
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 14 KB, 368 Byte, 40, DIP

1,993 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$2.52 $ 2.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.52
25 + $2.46
100 + $2.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.