Low

MICROCHIP  PIC16F873A-I/SO  8 Bit Microcontroller, Flash, PIC16F8xxx, 20 MHz, 7 KB, 192 Byte, 28 Pins, SOIC

MICROCHIP PIC16F873A-I/SO
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F873A-I/SO
Newark Part No.:
89C2864
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC16F873A-I/SO is a 8-bit CMOS enhanced Flash-based Microcontroller. The PIC16F873A features 128 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 5 channels of 10-bit Analogue-to-digital (A/D) converter, the synchronous serial por...
  • High-performance RISC CPU
  • Data EEPROM retention of >40 years
  • Self-reprogrammable under software control
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • Single-supply 5V In-Circuit Serial Programming
  • Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving sleep mode
  • Low-power consumption
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Controller Family/Series:
PIC16F8xxx
CPU Speed:
20MHz
Program Memory Size:
7KB
RAM Memory Size:
192Byte
No. of Pins:
28Pins
MCU Case Style:
SOIC
No. of I/O's:
22I/O's
Embedded Interface Type:
I2C, SPI, USART
Supply Voltage Min:
4V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC16 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products