Low

MICROCHIP  PIC16F873-04I/SP  MCU, 8BIT, PIC16, 4MHZ, NDIP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 97K7419
  • Manufacturer Part No PIC16F873-04I/SP

Product Information


  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/28/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.40

Buy

Price

Quantity List Price
1 - 9 $8.40
10 - 99 $6.22
100+ $5.74

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
74K8558
PIC16F883-I/SP

PIC16F883-I/SP

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-28

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-28; Controller Family/Series:PIC16F; Program Memory Size:7KB; RAM Memory Size:256Byte; CPU Speed:20MHz; No. of I/O's:24; MCU Case Style:DIP; No. of Pins:28; Supply Voltage Min:2V; MSL:- ;RoHS Compliant: Yes

737

1+ $1.90 26+ $1.85 100+ $1.80

Buy
  • 737 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15
97K7423
PIC16F873-20I/SP

PIC16F873-20I/SP

MICROCHIP

MCU, 8BIT, PIC16, 20MHZ, NDIP-28

MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Controller Family/Series:PIC16F; Program Memory Size:7KB; RAM Memory Size:192Byte; CPU Speed:20MHz; No. of I/O's:22; MCU Case Style:NDIP; No. of Pins:28; Embedded Interface Type:I2C, SPI, USART; ;RoHS Compliant: Yes

36

1+ $8.96 10+ $6.66 100+ $6.14

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/28/15
Suggested Substitutes
64K0483
PIC16F873-04/SP

PIC16F873-04/SP

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC16, 4MHZ, NDIP-28

MICROCONTROLLER MCU, 8 BIT, PIC16, 4MHZ, NDIP-28; Controller Family/Series:PIC16F; Program Memory Size:7KB; RAM Memory Size:192Byte; CPU Speed:4MHz; No. of I/O's:22; MCU Case Style:SDIP; No. of Pins:28; Supply Voltage Min:4V ;RoHS Compliant: Yes

195

1+ $4.57 26+ $4.45 100+ $4.33

Buy
  • 195 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15

Associated Products


Customers Also Bought