Low

MICROCHIP  PIC16F72-I/SO  8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 3.5 KB, 128 Byte, 28 Pins, SOIC

MICROCHIP PIC16F72-I/SO
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F72-I/SO
Newark Part No.:
72C4303
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC16F72-I/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of th...
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Watch dog timer (WDT)
  • Two 8-bit digital timers
  • One 16-bit digital timer
  • In-Circuit Serial Programming™ (ICSP™)

 

Product Information

Controller Family/Series:
PIC16F
CPU Speed:
20MHz
Program Memory Size:
3.5KB
RAM Memory Size:
128Byte
No. of Pins:
28Pins
MCU Case Style:
SOIC
No. of I/O's:
22I/O's
Embedded Interface Type:
I2C, SPI
Supply Voltage Min:
4V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC16 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Motor Drive & Control;
  • Lighting;
  • Medical;
  • Security

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products