Low

PIC16F684-I/P - 

8 Bit Microcontroller, Flash, 20 MHz, 3.5 KB, 128 Byte, 14 Pins, DIP

PIC16F684-I/P - 8 Bit Microcontroller, Flash, 20 MHz, 3.5 KB, 128 Byte, 14 Pins, DIP
PIC16F684-I/P - 8 Bit Microcontroller, Flash, 20 MHz, 3.5 KB, 128 Byte, 14 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F684-I/P
Newark Part No.:
59K0247
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC16F684-I/P is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (14) PIC® flash microcontroller offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0 to 5.5V and on-board EEPROM data memory. Standard analogue peripherals include up to 8 channels of 10-bit A/D, an analogue comparator module with two comparators programmable on-chip voltage reference and an enhanced capture/compare/PWM (ECCP). The ECCP peripheral offers up to four outputs with programmable dead band delay and auto-shutdown and restart options. The PIC16F684 has a 13-bit program counter capable of addressing an 8k x 14 program memory space. Only the first 2k x 14 (0000h-07FFh) for the PIC16F684 is physically implemented. Accessing a location above these boundaries will cause a wrap around within the first 2k x 14 space.
  • Extended WDT
  • MPLAB® ICD 3/PICKit 3 programming support
  • Header module required for debug support
  • Software selectable BOR
  • Power-saving sleep mode
  • Power-on reset (POR)
  • Power-up timer (PWRT) and oscillator start-up timer (OST)
  • Multiplexed master clear with pull-up/input pin
  • -40 to +85°C Temperature range (industrial)

Applications

Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
-
:
20MHz
:
3.5KB
:
128Byte
:
14Pins
:
DIP
:
12I/O's
:
I2C, SPI
:
2V
:
5.5V
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

490 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.25 $ 1.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.36
25 + $1.32
100 + $1.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.