Low

MICROCHIP  PIC16F636-I/SL  MCU, 8BIT, PIC16, 20MHZ, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 24M5897
  • Manufacturer Part No PIC16F636-I/SL

Product Information


  • CPU Speed: 20MHz
  • Controller Family/Series: PIC16F6xxx
  • Embedded Interface Type: -
  • MCU Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 12
  • No. of Pins: 14
  • Packaging: Each
  • Program Memory Size: 3.5KB
  • RAM Memory Size: 128Byte
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15


Substitutes

  • 89H0483 - MICROCHIP-PIC16F636-I/SL-MCU, 8BIT, PIC16, 20MHZ, SOIC-14
  • 06J2420 - MICROCHIP-AC162057-MPLAB ICD HEADER, 14 PIN, FOR PIC12F635, PIC16F636
  • 89H0430 - MICROCHIP-PIC12F635-I/MF-MCU, 8BIT, PIC12, 20MHZ, DFN-8
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.02

Buy

Price

Quantity List Price
1 - 9 $2.02
10 - 99 $1.40
100+ $1.27

MICROCHIP-PIC16F636-I/SL-MCU, 8BIT, PIC16, 20MHZ, SOIC-14;MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Controller Family/Series:PIC16F6xxx; Program Memory Size:3.5KB; RAM Memory Size:128Byte; CPU Speed:20MHz; No. of I/O's:12; MCU Case Style:SOIC; No. of Pins:14; Embedded Interface Type:-; Supply ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89H0483
PIC16F636-I/SL

PIC16F636-I/SL

MICROCHIP

MCU, 8BIT, PIC16, 20MHZ, SOIC-14

MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Controller Family/Series:PIC16F6xx; Program Memory Size:3.5KB; RAM Memory Size:128Byte; CPU Speed:20MHz; No. of I/O's:12; MCU Case Style:SOIC; No. of Pins:14; Embedded Interface Type:-; Series:PIC16F;RoHS Compliant: Yes

  Write a Review | Ask a Question

222

1+ $1.12 26+ $1.09 100+ $1.06

Buy
  • 222 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
Suggested Substitutes
06J2420
AC162057

AC162057

MICROCHIP

MPLAB ICD HEADER, 14 PIN, FOR PIC12F635, PIC16F636

MPLAB ICD HEADER, 14 PIN, FOR PIC12F635, PIC16F636; Accessory Type:14-pin Header Interface; For Use With:In-Circuit Debuggers; Features:MPLAB ICD 14-pin Header fro Debugging PIC12F635 / PIC16F636; Convert From:14-pin PIC12F635/6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $25.00

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
89H0430
PIC12F635-I/MF

PIC12F635-I/MF

MICROCHIP

MCU, 8BIT, PIC12, 20MHZ, DFN-8

MCU, 8BIT, PIC12, 20MHZ, DFN-8; Controller Family/Series:PIC12F6xx; Program Memory Size:1.75KB; RAM Memory Size:64Byte; CPU Speed:20MHz; No. of I/O's:6; MCU Case Style:DFN; No. of Pins:8; Embedded Interface Type:-; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

0

100+ $1.08

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

29H5732
DM163014

DM163014

MICROCHIP

PICDEM 4, I/O EXPANDER, LCD DISPLAY, DEMO BOARD

PICDEM 4, I/O EXPANDER, LCD DISPLAY, DEMO BOARD; Features:RS-232 Interface, In-Circuit Debugger Connector, Generous Prototyping Area and Header for Expansion; Application Sub Type:-; Core Architecture:PIC; Interface Type:Serial ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

1+ $129.99

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought