Low

PIC16F630-I/P - 

8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 1.75 KB, 64 Byte, 14 Pins, DIP

PIC16F630-I/P - 8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 1.75 KB, 64 Byte, 14 Pins, DIP
PIC16F630-I/P - 8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 1.75 KB, 64 Byte, 14 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F630-I/P
Newark Part No.:
92C2421
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC16F630-I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 12 general-purpose I/O pins, one comparator. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • 4MHz internal oscillator
  • 128bytes of EEPROM data memory
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • One 8-bit digital timer
  • One 16-bit digital timer
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC16F
:
20MHz
:
1.75KB
:
64Byte
:
14Pins
:
DIP
:
12I/O's
:
-
:
2V
:
5.5V
:
Each
:
-
:
AEC-Q100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

245 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.16 $ 1.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.26
25 + $1.23
100 + $1.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
what is best device for programming it and where is such device available if not with your company
3 years, 6 months ago
by
bob1969
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
There are two ways of doing this.
1. use AC162052 (Newark order code:04M5427 ) ICD Debug Header for 14-pin PIC16F630/76 , along with DV164035 (Newark order code: 19P0223) MPLAB ICD 3 In-Circuit Programmer/Debugger Kit.
2.Use PG164130(Newark order code: 25R8311) after you have populated the IC on your target board and have pulled out the ICSP port pins.
3 years, 6 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:19:59.034-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92C2421, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.