Low

MICROCHIP  PIC16F628A-I/SS  8 Bit Microcontroller, Flash, PIC16F6xxx, 20 MHz, 3.5 KB, 224 Byte, 20 Pins, SSOP

MICROCHIP PIC16F628A-I/SS
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F628A-I/SS
Newark Part No.:
01M8480
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC16F628A-I/SS is a 8-bit fully-static Flash-based CMOS Microcontroller. The PIC16F628A features 4MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 comparators and a programmable voltage reference. The PIC16F628A have enhanced core features, an eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set. The PIC16F628A device has integrated features to reduce external components, enhancing system reliability and reducing power consumption. The PIC16F62X series fits in applications ranging from battery chargers to low power remote sensors.
  • Low voltage programming
  • Low speed clock mode
  • 4MHz Internal oscillator
  • On-chip voltage reference
  • Power-saving sleep mode
  • Programmable weak pull-ups on port-B
  • Multiplexed master clear/input-pin
  • Watchdog timer with independent oscillator for reliable operation
  • Low-voltage programming
  • In-Circuit Serial Programming™ (via two pins)
  • Programmable code protection
  • Brown-out reset and power-on reset
  • Industrial and extended temperature range
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Controller Family/Series:
PIC16F6xxx
CPU Speed:
20MHz
Program Memory Size:
3.5KB
RAM Memory Size:
224Byte
No. of Pins:
20Pins
MCU Case Style:
SSOP
No. of I/O's:
16I/O's
Embedded Interface Type:
USART
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC16 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Sensing & Instrumentation;
  • Automotive;
  • Industrial;
  • Consumer Electronics

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products