Low

PIC16F628A-E/P - 

8 Bit Microcontroller, Flash, PIC16 Family PIC16F6xx Series Microcontrollers, 20 MHz, 3.5 KB

PIC16F628A-E/P - 8 Bit Microcontroller, Flash, PIC16 Family PIC16F6xx Series Microcontrollers, 20 MHz, 3.5 KB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F628A-E/P
Newark Part No.:
03H5921
Product Range
PIC16 Family PIC16F6xx Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC16F628A-E/P is a 18-pin, low-cost, high-performance, CMOS, fully static, 8-bit microcontroller. This microcontroller has enhanced core features, an eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches. A total of 35 instructions are available, complemented by a large register set. The PPIC16F628A-E/P is supported by a full-featured macro assembler, a software simulator, an in-circuit emulator, a low cost in-circuit debugger, a low cost development programmer and a full-featured programmer
  • 13-bit program counter capable of addressing an 8K x 14 program memory space
  • High current sink/source for direct LED drive
  • Programmable on-chip voltage reference (VREF) module
  • Two analog comparators
  • Power-saving Sleep mode
  • Programmable weak pull-ups on PORTB
  • Multiplexed Master Clear/Input-pin
  • Low-voltage programming
  • In-Circuit Serial Programming™ (via two pins)
  • Programmable code protection

Applications

Consumer Electronics, Embedded Design & Development, Test & Measurement, System Monitoring

Product Information

:
PIC16 Family PIC16F6xx Series Microcontrollers
:
20MHz
:
3.5KB
:
224Byte
:
18Pins
:
DIP
:
16I/O's
:
USART
:
2V
:
5.5V
:
PIC16
:
PIC16F6xx
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $3.06

Add

MICROCHIP

8 Bit Microcontroller, Flash, PIC16 Family PIC16F6xx Series Microcontrollers, 20 MHz, 3.5 KB

8,248 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.20 $ 2.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.20
10 + $1.84
25 + $1.79
100 + $1.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.