Low

PIC16F627A-I/SS - 

8 Bit Microcontroller, PIC16F6xxx, 20 MHz, 1.75 KB, 224 Byte, 20 Pins, SSOP

PIC16F627A-I/SS - 8 Bit Microcontroller, PIC16F6xxx, 20 MHz, 1.75 KB, 224 Byte, 20 Pins, SSOP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F627A-I/SS
Newark Part No.:
92C4517
Product Range
PIC16 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC16F627A-I/SS is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 224bytes of data memory size, 16 general-purpose I/O pins and two comparators. This device operates at a maximum frequency of 20MHz with wide operating voltage of 3 to 5.5V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • Low voltage programming
  • Low speed clock mode
  • Programmable BOR
  • 4MHz internal RC oscillator
  • On-chip voltage reference
  • 128 bytes of EEPROM data memory
  • LCD

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC16F6xxx
:
20MHz
:
1.75KB
:
224Byte
:
20Pins
:
SSOP
:
16I/O's
:
USART
:
3V
:
5.5V
:
Each
:
PIC16 Microcontrollers
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$1.57 $ 1.57
Price for:
Each
Multiple: 67 Minimum: 201
Quantity Price
201 + $1.57
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.