Low

MICROCHIP  PIC16F627A-I/SO  8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 1.75 KB, 224 Byte, 18 Pins, SOIC

MICROCHIP PIC16F627A-I/SO
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F627A-I/SO
Newark Part No.:
60K6712
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC16F627A-I/SO is a 8-bit fully-static Flash-based CMOS Microcontroller. The PIC16F627A features 4MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 comparators and a programmable voltage reference. The PIC16F6...
  • Low voltage programming
  • Low speed clock mode
  • 4MHz Internal oscillator
  • On-chip voltage reference
  • Power-saving sleep mode
  • Programmable weak pull-ups on port-B
  • Multiplexed master clear/input-pin
  • Watchdog timer with independent oscillator for reliable operation
  • Low-voltage programming
  • In-Circuit Serial Programming™ (via two pins)
  • Programmable code protection
  • Brown-out reset and power-on reset
  • Power-up timer and oscillator start-up timer
  • Industrial and extended temperature range
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Controller Family/Series:
PIC16F
CPU Speed:
20MHz
Program Memory Size:
1.75KB
RAM Memory Size:
224Byte
No. of Pins:
18Pins
MCU Case Style:
SOIC
No. of I/O's:
16I/O's
Embedded Interface Type:
SCI, USART
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC16 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Sensing & Instrumentation;
  • Automotive;
  • Industrial;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products