Low

MICROCHIP  PIC16F610-I/P  8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 1.75 KB, 64 Byte, 14 Pins, DIP

MICROCHIP PIC16F610-I/P
MICROCHIP PIC16F610-I/P
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F610-I/P
Newark Part No.:
17M0941
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC16F610-I/P
MICROCHIP PIC16F610-I/P

The actual product may differ from image shown

Product Overview

The PIC16F610-I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 12 general-purpose I/O pins, two comparators. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 15V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • 4MHz or 8MHz internal oscillator
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • Internal voltage reference (Bandgap)
  • One 8-bit digital timer
  • One 16-bit digital timer
  • In-Circuit Serial Programming™ (ICSP™)

 

Product Information

Controller Family/Series:
PIC16F
CPU Speed:
20MHz
Program Memory Size:
1.75KB
RAM Memory Size:
64Byte
No. of Pins:
14Pins
MCU Case Style:
DIP
No. of I/O's:
12I/O's
Embedded Interface Type:
-
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Motor Drive & Control;
  • Lighting;
  • Medical;
  • Security

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products