Low

PIC16F54-I/P - 

8 Bit Microcontroller, Flash, 20 MHz, 768 Byte, 25 Byte, 18 Pins, DIP

PIC16F54-I/P - 8 Bit Microcontroller, Flash, 20 MHz, 768 Byte, 25 Byte, 18 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F54-I/P
Newark Part No.:
89H0459
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC16F54-I/P is a 8-bit fully-static Flash-based CMOS Microcontroller for high-speed automotive and appliance motor control to low-power remote transmitters/receivers. It employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle except for program branches which take two cycles. The PIC16F5X delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy-to-remember instruction set reduces development time significantly. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry. The PIC16F5X products are supported by a full-featured macro assembler, a software simulator, a development programmer and a full featured programmer.
  • Baseline core with 33 instructions and 2 stack levels
  • All single-cycle instructions except for program branches which are two cycles
  • 25mA Source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In-Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit Debugging support
  • Programmable code protection

Applications

Automotive, Industrial, Consumer Electronics, Motor Drive & Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
-
:
20MHz
:
768Byte
:
25Byte
:
18Pins
:
DIP
:
12I/O's
:
-
:
2V
:
5.5V
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.57 25+ $0.556 100+ $0.535

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

550 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

625 Further stock expected to ship on Jun 5, 2018

850 Further stock expected to ship on Jul 4, 2018

More stock available week commencing 7/16/18
$0.57 $ 0.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.57
25 + $0.556
100 + $0.535
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.