Low

PIC16F506-I/P - 

8 Bit Microcontroller, Flash, PIC16F5xx, 20 MHz, 1.5 KB, 67 Byte, 14 Pins, DIP

PIC16F506-I/P - 8 Bit Microcontroller, Flash, PIC16F5xx, 20 MHz, 1.5 KB, 67 Byte, 14 Pins, DIP
PIC16F506-I/P - 8 Bit Microcontroller, Flash, PIC16F5xx, 20 MHz, 1.5 KB, 67 Byte, 14 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F506-I/P
Newark Part No.:
71J7202
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC16F506-I/P is a 8-bit fully-static Flash-based CMOS Microcontroller for personal care appliances and security systems to low-power remote transmitters/receivers. They employ a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single-cycle except for program branches, which take two cycles. The PIC16F506 device delivers performance in an order of magnitude higher than their competitors in the same price category. The easy-to-use and easy-to-remember instruction set reduces development time significantly. The PIC16F506 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry.
  • 1.125ms DRT (device reset timer)
  • Baseline core with 33 instructions and 2 stack levels
  • All single-cycle instructions except for program branches which are two cycles
  • 25mA Source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In-Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit Debugging support
  • Programmable code protection

Applications

Security, Consumer Electronics, Automotive

Product Information

:
PIC16F5xx
:
20MHz
:
1.5KB
:
67Byte
:
14Pins
:
DIP
:
12I/O's
:
-
:
2V
:
5.5V
:
Each
:
-
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.881 $ 0.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.881
25 + $0.81
100 + $0.732
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.