Low

MICROCHIP  PIC16F505-I/SL  8 Bit Microcontroller, Flash, PIC16F5xx, 20 MHz, 1.5 KB, 72 Byte, 14 Pins, SOIC

MICROCHIP PIC16F505-I/SL
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F505-I/SL
Newark Part No.:
89H0452
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC16F505-I/SL is a 8-bit fully-static Flash-based CMOS Microcontroller for personal care appliances and security systems to low-power remote transmitters/receivers. They employ a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (200μs) except for program branches, which take two cycles. The PIC16F505 device delivers performance an order of magnitude higher than their competitors in the same price category. The easy to use and easy to remember instruction set reduces development time significantly. The PIC16F505 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry. The PIC16F505 device is available in the flash programmable version, which is suitable for production in any volume.
  • Precision 4MHz internal oscillator
  • Baseline core with 33 instructions and 2 stack levels
  • All single-cycle instructions except for program branches which are two cycles
  • 25mA Source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • In-Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit Debugging support
  • Programmable code protection

 

Product Information

Controller Family/Series:
PIC16F5xx
CPU Speed:
20MHz
Program Memory Size:
1.5KB
RAM Memory Size:
72Byte
No. of Pins:
14Pins
MCU Case Style:
SOIC
No. of I/O's:
12I/O's
Embedded Interface Type:
-
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Security
  • Consumer Electronics
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 1.5 KB, 72 Byte, 14 Pins, SOIC

MICROCHIP

5,200 in stock

Price for: Each (Supplied on Full Reel)

2600+ $0.58 Promotional price 5200+ $0.58 Promotional price 10400+ $0.58 Promotional price 15600+ $0.58 Promotional price More pricing

Buy

8 Bit Microcontroller, Flash, PIC16F5xx, 20 MHz, 1.5 KB, 72 Byte, 14, SOIC

MICROCHIP

6,448:  in stock

Price for: Each

1+ $0.842 10+ $0.651 25+ $0.624 50+ $0.595 More pricing

Buy

Associated Products