Low

MICROCHIP  PIC16F505-I/P  8 Bit Microcontroller, Flash, PIC16F5xx, 20 MHz, 1.5 KB, 72 Byte, 14 Pins, DIP

MICROCHIP PIC16F505-I/P
MICROCHIP PIC16F505-I/P
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F505-I/P
Newark Part No.:
96K3869
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC16F505-I/P
MICROCHIP PIC16F505-I/P

The actual product may differ from image shown

Product Overview

The PIC16F505-I/P is a 8-bit high-performance fully-static Flash-based CMOS Microcontroller employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (200μs) except for program branches, which take tw...
  • Baseline core with 33 instructions, 2 stack levels
  • All single-cycle instructions except for program branches which are two cycles
  • 12-bit Wide instructions
  • 8-bit Wide data path
  • 25mA Source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In-Circuit Serial Programming™ (ICSP™) capability
  • In-Circuit Debugging support
  • Programmable code protection
  • Low-power high-speed flash technology
  • Fully static design

 

Product Information

Controller Family/Series:
PIC16F5xx
CPU Speed:
20MHz
Program Memory Size:
1.5KB
RAM Memory Size:
72Byte
No. of Pins:
14Pins
MCU Case Style:
DIP
No. of I/O's:
12I/O's
Embedded Interface Type:
-
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Security;
  • Industrial;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products