New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

MICROCHIP - PIC16F1947-E/PT - IC, 8BIT MCU, PIC16F, 32MHZ, 64-TQFP

MICROCHIPPIC16F1947-E/PT
Image is for illustrative purposes only.
Please refer to product description
MICROCHIP
Manufacturer:
MICROCHIP
Newark Part Number:
14R8977
Manufacturer Part No:
PIC16F1947-E/PT

Technical Data Sheet (4.73MB) EN
Technical Data Sheet (4.73MB) EN

Product Information
  • IC, 8BIT MCU, PIC16F, 32MHZ, 64-TQFP
  • Controller Family/Series: PIC16F
  • Core Size: 8bit
  • No. of I/O's: 53
  • Supply Voltage Min: 1.8V
  • Supply Voltage Max: 5.5V
  • Digital IC Case Style: TQFP
  • No. of Pins: 64
  • Program Memory Size: 28KB
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

15 / 129

22 / 128

Availability

Availability: 7

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 160

Price: $2.29  

  1. Qty

Price

Qty Price
160+  $2.29
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PG164130

MICROCHIP

PICKIT 3 ICD, FOR PIC, DSPIC, USB, W / MPLAB IDE

Core Architecture:PIC, dsPIC; IC Product Type:In-Circuit Debugger / Programmer; Kit Contents:Dongle only;

475
Price
For: 1 Each
1+
$44.95

475 available to ship today
DV164035

MICROCHIP

MPLAB ICD 3, FOR PIC, DSPIC, REAL TIME DEBUGGING

Core Architecture:PIC, dsPIC; IC Product Type:In-Circuit Debugger; Kit Contents:MPLAB ICD 3 module, USB cable, RJ-11 cable, interface test module, CD with MPLAB IDE software;

201
Price
For: 1 Each
1+
$189.99

201 available to ship today
DV164131

MICROCHIP

DEBUG EXPRESS, PICKIT 3, MPLAB IDE, FOR PIC, DSPIC

Core Architecture:PIC, dsPIC; Core Sub-Architecture:PIC18; IC Product Type:Debugger / Programmer; Kit Contents:PICkit 3, 44-pin demo board, PIC18F45k20 MCU, hookup cables, CDROM;

112
Price
For: 1 Each
1+
$69.99

112 available to ship today
DV007004

MICROCHIP

MPLAB PM3 PROGRAMMER, FOR PIC, DSPIC30F

Supported Families:PICmicro, dsPIC30F; Kit Contents:LCD, ICSP Support, 40-pin Socket, Digital/Multimedia Card Slot; For Use With:PICmicro and dsPIC30F DSC devices; Interface Type:USB,RS-232 ; RoHS Compliant: NA;

11
Price
For: 1 Each
1+
$895.00

11 available to ship today
DV244005

MICROCHIP

PIC/DSPIC, MPLAB REAL ICE, EMULATOR KIT

Core Architecture:PIC, dsPIC; IC Product Type:In-Circuit Emulator; Kit Contents:REAL ICE emulator pod and standard driver board, literature, cables and software; Interface Type:USB ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$499.98

MA160016

MICROCHIP

PLUG IN MODULE, PIC16F

Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC16; Silicon Core Number:PIC16F1947; Silicon Family Name:PIC16F19xx;

3
Price
For: 1 Each
1+
$25.00

3 available to ship today
DM164130-1

MICROCHIP

PIC12F1, PIC16F1, XLP, LCD, EVALUATION KIT

Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC16; Silicon Core Number:PIC16F; Silicon Family Name:PIC12F1xxx, PIC16F1xxx;

0
Price
For: 1 Each
1+
$39.99

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 85 days)
DM164130-1

MICROCHIP

PIC12F1, PIC16F1, XLP, LCD, EVAL KIT

Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC16; Silicon Core Number:PIC16F; Silicon Family Name:PIC12F1xxx, PIC16F1xxx;

4
Price
For: 1 Each
1+
$42.11

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

4 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MICROCHIP) OR (Microcontrollers (MCU)) OR (PIC16F1947-E/PT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----