Low

PIC16F1847-I/SO - 

8 Bit Microcontroller, Flash, PIC16F18xx, 32 MHz, 14 KB, 1 KB, 18 Pins, SOIC

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F1847-I/SO
Newark Part No.:
23T3107
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC16F1847-I/SO is a 8-bit 18-pin Flash Microcontroller with XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space. Accessing a location above these boundaries will cause a wrap-around within the implemented memory space. The reset vector is at 0000h and the interrupt vector is at 0004h.
  • Enhanced mid-range core with 49 instruction, 16 stack levels
  • Flash program memory with self read/write capability
  • Integrated capacitive mTouch sensing module
  • Data signal modulator module
  • MI²C, SPI, EUSART with auto baud
  • 2 ECCP and 2 CCP (enhanced/capture compare PWM)
  • Comparators with selectable voltage reference
  • 12-channel 10-bit ADC with voltage reference
  • 25mA Source/sink current I/O
  • Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended watchdog timer (EWDT)
  • Enhanced power-on/off-reset
  • Brown-out reset (BOR)
  • In-Circuit Serial Programming™ (ICSP™)
  • On board in-circuit debug
  • Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
  • Programmable brown-out reset (BOR)
  • Extended watchdog timer (WDT)
  • Programmable code protection

Applications

Industrial, Computers & Computer Peripherals, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC16F18xx
:
32MHz
:
14KB
:
1KB
:
18Pins
:
SOIC
:
16I/O's
:
SPI
:
1.8V
:
5.5V
:
Each
:
-
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.25 $ 1.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.55
25 + $1.43
100 + $1.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.