Low

MICROCHIP  PIC16F1829-I/SS  8 Bit Microcontroller, Flash, PIC16F18xx, 32 MHz, 14 KB, 1 KB, 20 Pins, SSOP

MICROCHIP PIC16F1829-I/SS
Video

Product Overview

The PIC16F1829-I/SS is a 20-pin Flash Microcontroller with XLP technology. This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provide the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing 32k x 14 program memory space. Accessing a location above these boundaries will cause a wrap-around within the implemented memory space.
  • Flash program memory with self read/write capability
  • Internal 32MHz oscillator
  • Integrated capacitive mTouch sensing module
  • Data signal modulator for generation of custom bit streams
  • CVREF can be used as 5-bit DAC
  • MI²C, SPI, EUSART with auto baud
  • 2 ECCP and 2 CCP (enhanced/capture compare PWM)
  • Comparators with selectable voltage reference
  • 12-channel 10-bit ADC with voltage reference
  • 25mA Source/sink current I/O
  • Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended watchdog timer (EWDT)
  • Enhanced power-on/off-reset
  • Brown-out reset (BOR)
  • In-Circuit Serial Programming™ (ICSP™)
  • On board in-circuit debug
  • Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
  • Enhanced low-voltage programming (LVP)
  • Programmable code protection
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Controller Family/Series:
PIC16F18xx
CPU Speed:
32MHz
Program Memory Size:
14KB
RAM Memory Size:
1KB
No. of Pins:
20Pins
MCU Case Style:
SSOP
No. of I/O's:
18I/O's
Embedded Interface Type:
EUSART, I2C, SPI
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products