Low

MICROCHIP  PIC16F1828-I/SO  8 Bit Microcontroller, Flash, PIC16F18xx, 32 MHz, 7 KB, 256 Byte, 20 Pins, SOIC

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F1828-I/SO
Newark Part No.:
73R8384
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC16F1828-I/SO
Video

The actual product may differ from image shown

Product Overview

The PIC16F1828-I/SO is a 20-pin Microcontroller with XLP technology. This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provide the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space.
  • Flash program memory with self read/write capability
  • Integrated capacitive mTouch sensing module
  • Data signal modulator module
  • CVREF can be used as 5-bit DAC
  • MI²C, SPI, EUSART with auto baud
  • 2 ECCP and 2 CCP (enhanced/capture compare PWM)
  • Comparators with selectable voltage reference
  • 12-channel 10-bit ADC with voltage reference
  • 25mA Source/sink current I/O
  • Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
  • One 16-bit Timer (TMR1)
  • Extended watchdog timer (EWDT)
  • Enhanced power-on/off-reset
  • Brown-out reset (BOR)
  • In-Circuit Serial Programming™ (ICSP™)
  • On board in-circuit debug
  • Extreme low-power management
  • Analogue-to-digital converter (ADC) module - 10-bit resolution, up to 12 channels
ESD sensitive device, take proper precaution while handling the device.

Product Information

Controller Family/Series:
PIC16F18xx
CPU Speed:
32MHz
Program Memory Size:
7KB
RAM Memory Size:
256Byte
No. of Pins:
20Pins
MCU Case Style:
SOIC
No. of I/O's:
18I/O's
Embedded Interface Type:
EUSART, I2C, SPI
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Computers & Computer Peripherals
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

8 Bit Microcontroller, Flash, PIC16F18xx, 32 MHz, 7 KB, 256 Byte, 20, SOIC

MICROCHIP

2,308:  in stock

Price for: Each

1+ $2.01 10+ $1.69 25+ $1.63 50+ $1.57 More pricing

Buy
PIC16F1828-E/SO

7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core, 20 SOIC .300in TUBE

MICROCHIP

0

Price for: Each

494+ $1.36

Buy

Associated Products