Low

MICROCHIP  PIC16C710-20/P  8 Bit Microcontroller, One Time Programmable, PIC16C, 20 MHz, 896 Byte, 36 Byte, 18 Pins, DIP

MICROCHIP PIC16C710-20/P
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Controller Family/Series:
PIC16C
CPU Speed:
20MHz
Program Memory Size:
896Byte
RAM Memory Size:
36Byte
No. of Pins:
18Pins
MCU Case Style:
DIP
No. of I/O's:
13I/O's
Embedded Interface Type:
-
Supply Voltage Min:
2.5V
Supply Voltage Max:
6V
Packaging:
Each
Product Range:
PIC16 Microcontrollers
Automotive Qualifications Standard:
-
No. of Timers:
1
MPU Core Size:
8bit
MSL:
-
Peripherals:
Counter, POR, PWRT
Operating Temperature Min:
0 °C
Operating Temperature Max:
70 °C
Supply Voltage Range:
2.5V to 6V
Oscillator Type:
External, Internal
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 3.5 KB, 128 Byte, 18 Pins, DIP

MICROCHIP

668 in stock

Price for: Each

1+ $1.01 25+ $0.98 100+ $0.96

Buy

8 Bit Microcontroller, One Time Programmable, PIC16C, 4 MHz, 896 Byte, 36 Byte, 18, DIP

MICROCHIP

40:  in stock

Price for: Each

1+ $3.37 10+ $2.22 25+ $2.69 50+ $2.57 More pricing

Buy

Associated Products