Low

PIC16C71-04/P - 

8 Bit Microcontroller, One Time Programmable, PIC16C, 4 MHz, 1.75 KB, 36 Byte, 18 Pins, DIP

PIC16C71-04/P - 8 Bit Microcontroller, One Time Programmable, PIC16C, 4 MHz, 1.75 KB, 36 Byte, 18 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16C71-04/P
Newark Part No.:
69K7626
Product Range
PIC16 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC16C71-04/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 36bytes of data memory size, 13 general-purpose I/O pins and 4-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 4MHz with wide operating voltage of 3 to 6V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • Interrupt capability
  • Power-on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Watch dog timer (WDT)
  • One 8-bit digital timers
  • Programmable code-protection
  • Power saving SLEEP mode
  • Brown-out reset (BOR)
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC16C
:
4MHz
:
1.75KB
:
36Byte
:
18Pins
:
DIP
:
13I/O's
:
-
:
4V
:
6V
:
Each
:
PIC16 Microcontrollers
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

220 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$4.01 $ 4.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.01
25 + $3.94
100 + $3.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of programmer which can be used to program 8 bit MCU (part number PIC16C71-04/P)
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"Suggested part number of programmer which can be used to program this MCU is DV007004 from Microchip. Universal Device Programmer is easy to use and operates with a PC or as a stand-alone unit, and programs Microchip's entire line of PIC devices as well as the latest dsPIC DSC devices.

Other key features include:
MPLAB PM3 UNIVERSAL DEVICE PROGRAMMER
IC Product Type: Programmer, Universal
Supported Families: PICmicro, dsPIC30F
Kit Contents: LCD, ICSP Support, 40-pin Socket, Digital/Multimedia Card Slot
RoHS Compliant: NA "
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:07.250-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_69K7626, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.