Low

MICROCHIP  PIC16C64A-10/L  8 Bit Microcontroller, One Time Programmable, PIC16C64x, 10 MHz, 3.5 KB, 128 Byte, 44 Pins, LCC

MICROCHIP PIC16C64A-10/L
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Controller Family/Series:
PIC16C64x
CPU Speed:
10MHz
Program Memory Size:
3.5KB
RAM Memory Size:
128Byte
No. of Pins:
44Pins
MCU Case Style:
LCC
No. of I/O's:
33I/O's
Embedded Interface Type:
I2C, SPI
Supply Voltage Min:
4V
Supply Voltage Max:
6V
Packaging:
Each
Product Range:
PIC16 Microcontrollers
Automotive Qualifications Standard:
-
No. of Timers:
3
MPU Core Size:
8bit
MSL:
MSL 3 - 168 hours
Peripherals:
Counter, POR, PWRT
Operating Temperature Min:
0 °C
Operating Temperature Max:
70 °C
Supply Voltage Range:
4V to 6V
Oscillator Type:
External, Internal
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

8 Bit Microcontroller, Flash, PIC16F, 20 MHz, 7 KB, 192 Byte, 44 Pins, LCC

MICROCHIP

87 in stock

Price for: Each

1+ $4.83 25+ $4.75 100+ $4.66

Buy

Associated Products