Low

MICROCHIP  PIC16C54-RC/P  MICROCONTROLLER MCU, 8 BIT, PIC16, 4MHZ, DIP-18

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 12C1871
  • Manufacturer Part No PIC16C54-RC/P

Product Information


  • CPU Speed: 4MHz
  • Controller Family/Series: PIC16C
  • Core Size: 8bit
  • EEPROM Memory Size: 512Byte
  • Embedded Interface Type: -
  • MCU Case Style: DIP
  • MSL: -
  • No. of I/O's: 12
  • No. of Pins: 18
  • No. of Timers: 1
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: Counter, POR
  • Program Memory Size: 0.5 Kwords
  • Program Memory Size: 768Byte
  • RAM Memory Size: 25Byte
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 6.25V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 6.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/32
  •  132/27

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 175

Order multiple quantity: 25

Unit Price: $2.48

Buy

Price

Quantity List Price
100+ $2.48

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
89H0459
PIC16F54-I/P

PIC16F54-I/P

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-18

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-18; Controller Family/Series:PIC16F; Program Memory Size:768Byte; RAM Memory Size:25Byte; CPU Speed:20MHz; No. of I/O's:12; MCU Case Style:DIP; No. of Pins:18; Embedded Interface Type:- ;RoHS Compliant: Yes

173

1+ $0.55 26+ $0.54 100+ $0.52

Buy
  • 173 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
23C3204
PIC16C54-RCI/P

PIC16C54-RCI/P

MICROCHIP

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-18

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-18; Controller Family/Series:PIC16C5x; Program Memory Size:768Byte; RAM Memory Size:25Byte; CPU Speed:20MHz; No. of I/O's:12; MCU Case Style:DIP; No. of Pins:18; Embedded Interface Type:-;RoHS Compliant: Yes

0

100+ $2.74

Buy
    Per the manufacturer, more stock expected week of 11/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought