Low

MICROCHIP  PIC12LF1501-I/MC  8 Bit Microcontroller, Flash, PIC12LF, 20 MHz, 1.75 KB, 64 Byte, 8, DFN

MICROCHIP PIC12LF1501-I/MC
Technical Data Sheet (2.95MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Controller Family/Series:
PIC12LF
CPU Speed:
20MHz
Program Memory Size:
1.75KB
RAM Memory Size:
64Byte
No. of Pins:
8Pins
MCU Case Style:
DFN
No. of I/O's:
6I/O's
Embedded Interface Type:
USB
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC12 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

8 Bit Microcontroller, Flash, PIC12LF, 20 MHz, 1.75 KB, 64 Byte, 8 Pins, DFN

MICROCHIP

599 in stock

Price for: Each

1+ $0.82 25+ $0.75 100+ $0.68

Buy

Associated Products